White polyethylene rod,1m L 60mm dia

RS Stock No.: 137-590Brand: EnsingerManufacturers Part No.: 137590
View all in Plastic Rods

Technical documents

Specifications

Colour

White

Length

1m

Material

Polyethylene (PE)

Form

Rod

Rod Diameter

60mm

Density

0.95 → 0.96g/cm³

Tensile Strength

25 MPa

Maximum Operating Temperature

+90°C

Flammability Rating

UL 94 HB

Hardness

50 Ball Indentation

Elongation

350%

Water Absorption

0.02%

Product details

Polyethylene - HDPE & PE-UHMW

Polyethylene is self-lubricating, has good chemical, abrasion and impact resistance and is easy to machine. It is unaffected by most acids, alkalis and chlorinated hydrocarbons.

You may be interested in
RS PRO
P.O.A.1 Lot of 1 (ex VAT)
View all in Plastic Rods

Stock information temporarily unavailable.

P.O.A.

White polyethylene rod,1m L 60mm dia

P.O.A.

White polyethylene rod,1m L 60mm dia

Stock information temporarily unavailable.

You may be interested in
RS PRO
P.O.A.1 Lot of 1 (ex VAT)

Technical documents

Specifications

Colour

White

Length

1m

Material

Polyethylene (PE)

Form

Rod

Rod Diameter

60mm

Density

0.95 → 0.96g/cm³

Tensile Strength

25 MPa

Maximum Operating Temperature

+90°C

Flammability Rating

UL 94 HB

Hardness

50 Ball Indentation

Elongation

350%

Water Absorption

0.02%

Product details

Polyethylene - HDPE & PE-UHMW

Polyethylene is self-lubricating, has good chemical, abrasion and impact resistance and is easy to machine. It is unaffected by most acids, alkalis and chlorinated hydrocarbons.

You may be interested in
RS PRO
P.O.A.1 Lot of 1 (ex VAT)