Nylon66/glass rod stock,500mm L 60mm dia

RS Stock No.: 185-3394Brand: EnsingerManufacturers Part No.: 1853394
View all in Plastic Rods

Technical documents

Specifications

Colour

Black

Length

500mm

Material

Glass Reinforced Plastic

Form

Rod

Rod Diameter

60mm

Density

1.35g/cm³

Flammability Rating

UL 94 HB

Maximum Operating Temperature

+110°C

Hardness

M 90 Rockwell

Water Absorption

5.5%

You may be interested in

P.O.A.

Nylon66/glass rod stock,500mm L 60mm dia

P.O.A.

Nylon66/glass rod stock,500mm L 60mm dia

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Colour

Black

Length

500mm

Material

Glass Reinforced Plastic

Form

Rod

Rod Diameter

60mm

Density

1.35g/cm³

Flammability Rating

UL 94 HB

Maximum Operating Temperature

+110°C

Hardness

M 90 Rockwell

Water Absorption

5.5%

You may be interested in