Radio,PMR,Submersible,Entel,HT446
Technical documents
Specifications
Brand
EntelRadio Style
Handheld
Number of Channels
8
Operating Frequency
446.006 → 446.094MHz
LCD Display
Yes
Waterproof
Yes
VOX
Yes
Charge Indicator
Yes
Battery Life
24h
Product details
Entel HT446 Submersible PMR
Large backlit LCD display
Scan, vibrate, call, scrambler and VOX options (Voice operated transmit feature)
Waterproof to IP67
Extremely robust polymer housing
Meets MIL-STD810C/D/E
Battery life indicator
1800mAh Lithium-Ion battery technology, offering 24-hour duty cycle
Supplied with
CAT446 High efficiency antenna (fixed); CNB640E 7.4v 1800mAh Li-Ion battery; CCA230 230v drop in trickle charger; CCA12 12v charger lead; CBH640 Spring loaded belt clip; Carry strap; User manual.
Light Industrial
The two-way radios in this range operate at a frequency of 446.00625 to 446.09375 Mhz.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
EntelRadio Style
Handheld
Number of Channels
8
Operating Frequency
446.006 → 446.094MHz
LCD Display
Yes
Waterproof
Yes
VOX
Yes
Charge Indicator
Yes
Battery Life
24h
Product details
Entel HT446 Submersible PMR
Large backlit LCD display
Scan, vibrate, call, scrambler and VOX options (Voice operated transmit feature)
Waterproof to IP67
Extremely robust polymer housing
Meets MIL-STD810C/D/E
Battery life indicator
1800mAh Lithium-Ion battery technology, offering 24-hour duty cycle
Supplied with
CAT446 High efficiency antenna (fixed); CNB640E 7.4v 1800mAh Li-Ion battery; CCA230 230v drop in trickle charger; CCA12 12v charger lead; CBH640 Spring loaded belt clip; Carry strap; User manual.
Light Industrial
The two-way radios in this range operate at a frequency of 446.00625 to 446.09375 Mhz.