Technical documents
Specifications
Brand
ENTESAbsolute Maximum Current Measurement
5.5A
Absolute Maximum Power Measurement
1GW
Number of Phases
3
Maximum Voltage
270V ac
Model Number p
MPR-32
Model Number (p)
MPR-32
Country of Origin
Turkey
P.O.A.
ENTES Energy Meter
1
P.O.A.
ENTES Energy Meter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
ENTESAbsolute Maximum Current Measurement
5.5A
Absolute Maximum Power Measurement
1GW
Number of Phases
3
Maximum Voltage
270V ac
Model Number p
MPR-32
Model Number (p)
MPR-32
Country of Origin
Turkey