Technical documents
Specifications
Brand
EntrelecColour
Grey
Series
M
Termination Method
Clamp
Voltage Rating
800 V
Current Rating
150A
Pitch
16mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+130°C
Stock information temporarily unavailable.
P.O.A.
Entrelec M Series Grey Non-Fused DIN Rail Terminal, Clamp Termination
1
P.O.A.
Entrelec M Series Grey Non-Fused DIN Rail Terminal, Clamp Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EntrelecColour
Grey
Series
M
Termination Method
Clamp
Voltage Rating
800 V
Current Rating
150A
Pitch
16mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+130°C