Entrelec Earth Terminal Block, 95 mm², Clamp Termination

RS Stock No.: 383-1453Brand: EntrelecManufacturers Part No.: 039917600
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Termination Method

Clamp

Cable CSA

95 mm²

Current Rating

11.4kA

Pitch

26mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+130°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Entrelec Earth Terminal Block, 95 mm², Clamp Termination

P.O.A.

Entrelec Earth Terminal Block, 95 mm², Clamp Termination
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Termination Method

Clamp

Cable CSA

95 mm²

Current Rating

11.4kA

Pitch

26mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+130°C