Technical documents
Specifications
Brand
EntrelecColour
Green/Yellow
Number of Levels
Single
Series
SNA
Termination Method
Screw
Cable CSA
2.5mm²
Voltage Rating
800 V ac
Current Rating
41A
Pitch
6mm
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+40°C
Country of Origin
France
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Entrelec SNA Series Green/Yellow Earth Terminal Block, 2.5mm², Single-Level, Screw Termination
5
P.O.A.
Entrelec SNA Series Green/Yellow Earth Terminal Block, 2.5mm², Single-Level, Screw Termination
Stock information temporarily unavailable.
5
Buy in bulk
quantity | Unit price |
---|---|
5 - 70 | P.O.A. |
75 - 245 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
EntrelecColour
Green/Yellow
Number of Levels
Single
Series
SNA
Termination Method
Screw
Cable CSA
2.5mm²
Voltage Rating
800 V ac
Current Rating
41A
Pitch
6mm
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+40°C
Country of Origin
France