Entrelec SNA Series Green/Yellow Earth Terminal Block, 2.5mm², Single-Level, Spring Termination

RS Stock No.: 468-3700Brand: EntrelecManufacturers Part No.: 1SNA290029R0700
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Colour

Green/Yellow

Number of Levels

Single

Series

SNA

Termination Method

Spring

Cable CSA

2.5mm²

Voltage Rating

800 V ac

Current Rating

300A

Pitch

5mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Country of Origin

France

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Entrelec SNA Series Green/Yellow Earth Terminal Block, 2.5mm², Single-Level, Spring Termination

P.O.A.

Entrelec SNA Series Green/Yellow Earth Terminal Block, 2.5mm², Single-Level, Spring Termination
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
5 - 70P.O.A.
75 - 245P.O.A.
250+P.O.A.

Technical documents

Specifications

Colour

Green/Yellow

Number of Levels

Single

Series

SNA

Termination Method

Spring

Cable CSA

2.5mm²

Voltage Rating

800 V ac

Current Rating

300A

Pitch

5mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Country of Origin

France