Entrelec SNA Series Grey Standard Din Rail Terminal, 4mm², Single-Level, Spring Termination

RS Stock No.: 533-6528Brand: EntrelecManufacturers Part No.: 1SNA290410R0600
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Colour

Grey

Number of Levels

Single

Series

SNA

Termination Method

Spring

Cable CSA

4mm²

Voltage Rating

800 V ac

Current Rating

32A

Pitch

6mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Country of Origin

France

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Entrelec SNA Series Grey Standard Din Rail Terminal, 4mm², Single-Level, Spring Termination

P.O.A.

Entrelec SNA Series Grey Standard Din Rail Terminal, 4mm², Single-Level, Spring Termination
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
5 - 70P.O.A.
75 - 245P.O.A.
250+P.O.A.

Technical documents

Specifications

Colour

Grey

Number of Levels

Single

Series

SNA

Termination Method

Spring

Cable CSA

4mm²

Voltage Rating

800 V ac

Current Rating

32A

Pitch

6mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Country of Origin

France