Entrelec SNA Series Grey Standard Din Rail Terminal, 240mm², Single-Level, Screw Termination

RS Stock No.: 472-9575Brand: EntrelecManufacturers Part No.: 1SNA399704R1200
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Colour

Grey

Number of Levels

Single

Series

SNA

Termination Method

Screw

Cable CSA

240mm²

Voltage Rating

1 kV ac

Current Rating

415A

Pitch

36mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Country of Origin

France

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Entrelec SNA Series Grey Standard Din Rail Terminal, 240mm², Single-Level, Screw Termination

P.O.A.

Entrelec SNA Series Grey Standard Din Rail Terminal, 240mm², Single-Level, Screw Termination
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Colour

Grey

Number of Levels

Single

Series

SNA

Termination Method

Screw

Cable CSA

240mm²

Voltage Rating

1 kV ac

Current Rating

415A

Pitch

36mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Country of Origin

France