Technical documents
Specifications
Brand
EntrelecColour
Grey
Series
SNA
Termination Method
Screw Clamp
Cable CSA
185mm²
Voltage Rating
1 kV ac
Current Rating
353A
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+130°C
Country of Origin
France
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Entrelec SNA Series Grey Stud Terminal, 185mm², Screw Clamp Termination
1
P.O.A.
Entrelec SNA Series Grey Stud Terminal, 185mm², Screw Clamp Termination
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
EntrelecColour
Grey
Series
SNA
Termination Method
Screw Clamp
Cable CSA
185mm²
Voltage Rating
1 kV ac
Current Rating
353A
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+130°C
Country of Origin
France