EOS AC/DC Adapter

RS Stock No.: 764-6805Brand: EOSManufacturers Part No.: LFEVC65NS48E
brand-logo
View all in Desktop Power Supplies

Technical documents

Specifications

Brand

EOS

Maximum Temperature

+40°C

Input Connector

IEC320-C8

Number of Outputs

1

Cable Length

1016mm

Standards Met

ErP Compliant

Efficiency

88%

MTBF

>200kh

Line Regulation Range

±1%

Minimum Temperature

0°C

Energy Efficiency Level

V

Country of Origin

India

Product details

EOS 25W to 65W Single Output Switch Mode Desktop Power Supply - EVC Series

The EVC65 series is a 25 to 65W High Efficiency ErP Level V adapter product, offering high specifications and features in a small package size. A switch mode single output desktop power supply with universal input and compact design. This energy saving desktop power supply is ideal for laptops and multimedia, industrial, networking and printing applications.

Small and lightweight switch mode power supply
Efficiency up to 87%
Universal input
No load standby power < 0.5W
ErP Level V
EN55022-B, FCC Part 15 Level B Noise safety approvals
Class 2 Product

Standards

EN60950, IEC60950, CSA C22.2 No. 60950, UL60950 (NRTL)

You may be interested in
XP Power, 1.35 A
P.O.A.Each (ex VAT)
View all in Desktop Power Supplies

Stock information temporarily unavailable.

P.O.A.

EOS AC/DC Adapter

P.O.A.

EOS AC/DC Adapter

Stock information temporarily unavailable.

You may be interested in
XP Power, 1.35 A
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

EOS

Maximum Temperature

+40°C

Input Connector

IEC320-C8

Number of Outputs

1

Cable Length

1016mm

Standards Met

ErP Compliant

Efficiency

88%

MTBF

>200kh

Line Regulation Range

±1%

Minimum Temperature

0°C

Energy Efficiency Level

V

Country of Origin

India

Product details

EOS 25W to 65W Single Output Switch Mode Desktop Power Supply - EVC Series

The EVC65 series is a 25 to 65W High Efficiency ErP Level V adapter product, offering high specifications and features in a small package size. A switch mode single output desktop power supply with universal input and compact design. This energy saving desktop power supply is ideal for laptops and multimedia, industrial, networking and printing applications.

Small and lightweight switch mode power supply
Efficiency up to 87%
Universal input
No load standby power < 0.5W
ErP Level V
EN55022-B, FCC Part 15 Level B Noise safety approvals
Class 2 Product

Standards

EN60950, IEC60950, CSA C22.2 No. 60950, UL60950 (NRTL)

You may be interested in
XP Power, 1.35 A
P.O.A.Each (ex VAT)