Technical documents
Specifications
Brand
EOSOutput Voltage
12V dc
Output Current
13.33A
Power Rating
275W
Number of Outputs
1
Input Voltage
390 V dc, 80 → 264 V ac
Mounting Type
Surface Mount
Package Type
Open Frame
Length
127mm
Width
76.2mm
Medical Approved
Yes
Depth
19.05mm
Efficiency
88%
Minimum Temperature
-40°C
Weight
200g
Maximum Temperature
+70°C
PRICED TO CLEAR
Yes
Country of Origin
India
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
EOSOutput Voltage
12V dc
Output Current
13.33A
Power Rating
275W
Number of Outputs
1
Input Voltage
390 V dc, 80 → 264 V ac
Mounting Type
Surface Mount
Package Type
Open Frame
Length
127mm
Width
76.2mm
Medical Approved
Yes
Depth
19.05mm
Efficiency
88%
Minimum Temperature
-40°C
Weight
200g
Maximum Temperature
+70°C
PRICED TO CLEAR
Yes
Country of Origin
India