EOZ IP67 16 Key ABS Keypad

RS Stock No.: 690-3163Brand: EOZManufacturers Part No.: SL.16300.001
brand-logo
View all in Keypads

Technical documents

Specifications

Brand

EOZ

Keypad Layout

4 x 4

Number Of Keys

16

IP Rating

IP67

Case Material

ABS

Mechanical Life Per Key

4 x 10^6Operations

Contact Material

Carbon

Actuator Colour

Chrome

Actuator Material

PC

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +85°C

Maximum Operating Temperature

+85°C

Country of Origin

France

Product details

S Series Lite Keypads (16 Key)

High impact resistance housing and keys
Anti pull-off keys
Metal finish Polycarbonate housing and keys
Contact rating: 5mA @ 5Vdc
Contact resistance: ≤200Ω
Dielectric strength: 1500Vrms
Insulation resistance: ≥1000MΩ
Carbon contact material
Key lifetime; 4 million operations
Fully sealed to IP67 using gasket supplied
Front or rear panel mounting
Connection via standard 0.1in. pitch header

You may be interested in
View all in Keypads

Stock information temporarily unavailable.

P.O.A.

EOZ IP67 16 Key ABS Keypad

P.O.A.

EOZ IP67 16 Key ABS Keypad

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

EOZ

Keypad Layout

4 x 4

Number Of Keys

16

IP Rating

IP67

Case Material

ABS

Mechanical Life Per Key

4 x 10^6Operations

Contact Material

Carbon

Actuator Colour

Chrome

Actuator Material

PC

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +85°C

Maximum Operating Temperature

+85°C

Country of Origin

France

Product details

S Series Lite Keypads (16 Key)

High impact resistance housing and keys
Anti pull-off keys
Metal finish Polycarbonate housing and keys
Contact rating: 5mA @ 5Vdc
Contact resistance: ≤200Ω
Dielectric strength: 1500Vrms
Insulation resistance: ≥1000MΩ
Carbon contact material
Key lifetime; 4 million operations
Fully sealed to IP67 using gasket supplied
Front or rear panel mounting
Connection via standard 0.1in. pitch header

You may be interested in