Epcos B32332 Polypropylene Film Capacitor, 450V ac, ±5%, 35μF, Stud Mount

RS Stock No.: 769-4292Brand: EPCOSManufacturers Part No.: B32332I6356J082
brand-logo
View all in Film Capacitors

Technical documents

Specifications

Brand

Epcos

Capacitance

35µF

Voltage

450V ac

Mounting Type

Stud Mount

Tolerance

±5%

Series

B32332

Height

103mm

Dimensions

35 (Dia.) x 103mm

Dielectric

Polypropylene

Terminal Type

Stud Mount

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Epcos B32332 Polypropylene Film Capacitor, 450V ac, ±5%, 35μF, Stud Mount

P.O.A.

Epcos B32332 Polypropylene Film Capacitor, 450V ac, ±5%, 35μF, Stud Mount
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Epcos

Capacitance

35µF

Voltage

450V ac

Mounting Type

Stud Mount

Tolerance

±5%

Series

B32332

Height

103mm

Dimensions

35 (Dia.) x 103mm

Dielectric

Polypropylene

Terminal Type

Stud Mount

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C