Technical documents
Specifications
Brand
EpcosCapacitance
3.3nF
Voltage
200 V ac, 400 V dc
Mounting Type
Through Hole
Tolerance
±10%
Series
B32520
Lead Pitch
7.5mm
Length
10mm
Depth
2.5mm
Height
7mm
Dimensions
10 x 2.5 x 7mm
Dielectric
Polyester
Terminal Type
Through Hole
Lead Diameter
0.5mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
Brazil
P.O.A.
10
P.O.A.
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 10 - 40 | P.O.A. |
| 50 - 90 | P.O.A. |
| 100 - 240 | P.O.A. |
| 250 - 490 | P.O.A. |
| 500+ | P.O.A. |
Technical documents
Specifications
Brand
EpcosCapacitance
3.3nF
Voltage
200 V ac, 400 V dc
Mounting Type
Through Hole
Tolerance
±10%
Series
B32520
Lead Pitch
7.5mm
Length
10mm
Depth
2.5mm
Height
7mm
Dimensions
10 x 2.5 x 7mm
Dielectric
Polyester
Terminal Type
Through Hole
Lead Diameter
0.5mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
Brazil
