Technical documents
Specifications
Brand
EpcosCapacitance
100nF
Voltage
200 V ac, 400 V dc
Mounting Type
Through Hole
Tolerance
±5%
Series
B32521
Lead Pitch
10mm
Length
13mm
Depth
6mm
Height
12mm
Dimensions
6 x 12 x 13mm
Dielectric
Polyester
Terminal Type
Through Hole
Lead Diameter
0.6mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
P.O.A.
Standard
10
P.O.A.
Stock information temporarily unavailable.
Standard
10
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 10 - 40 | P.O.A. |
| 50 - 240 | P.O.A. |
| 250 - 990 | P.O.A. |
| 1000 - 2490 | P.O.A. |
| 2500+ | P.O.A. |
Technical documents
Specifications
Brand
EpcosCapacitance
100nF
Voltage
200 V ac, 400 V dc
Mounting Type
Through Hole
Tolerance
±5%
Series
B32521
Lead Pitch
10mm
Length
13mm
Depth
6mm
Height
12mm
Dimensions
6 x 12 x 13mm
Dielectric
Polyester
Terminal Type
Through Hole
Lead Diameter
0.6mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
