Technical documents
Specifications
Brand
EpcosCapacitance
10µF
Voltage
63 V ac, 100 V dc
Mounting Type
Through Hole
Tolerance
±10%
Series
B32562
Lead Pitch
15mm
Length
16.5mm
Depth
11.8mm
Height
13mm
Dimensions
11.8 x 13 x 16.5mm
Dielectric
Polyester
Lead Diameter
0.6mm
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-55°C
P.O.A.
EPCOS B32562 Polyester Film Capacitor, 63 V ac, 100 V dc, ±10%, 10μF, Through Hole
1
P.O.A.
EPCOS B32562 Polyester Film Capacitor, 63 V ac, 100 V dc, ±10%, 10μF, Through Hole
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
EpcosCapacitance
10µF
Voltage
63 V ac, 100 V dc
Mounting Type
Through Hole
Tolerance
±10%
Series
B32562
Lead Pitch
15mm
Length
16.5mm
Depth
11.8mm
Height
13mm
Dimensions
11.8 x 13 x 16.5mm
Dielectric
Polyester
Lead Diameter
0.6mm
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-55°C
