Technical documents
Specifications
Brand
EpcosCapacitance
220nF
Voltage
200 V ac, 400 V dc
Mounting Type
Through Hole
Tolerance
±10%
Series
B32562
Lead Pitch
15mm
Length
16.5mm
Depth
4.7mm
Height
7.5mm
Dimensions
4.7 x 7.5 x 16.5mm
Dielectric
Polyester
Lead Diameter
0.6mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
P.O.A.
EPCOS B32562 Polyester Film Capacitor, 200 V ac, 400 V dc, ±10%, 220nF, Through Hole
1
P.O.A.
EPCOS B32562 Polyester Film Capacitor, 200 V ac, 400 V dc, ±10%, 220nF, Through Hole
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
EpcosCapacitance
220nF
Voltage
200 V ac, 400 V dc
Mounting Type
Through Hole
Tolerance
±10%
Series
B32562
Lead Pitch
15mm
Length
16.5mm
Depth
4.7mm
Height
7.5mm
Dimensions
4.7 x 7.5 x 16.5mm
Dielectric
Polyester
Lead Diameter
0.6mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
