EPCOS B32620 Polypropylene Film Capacitor, 1kV dc, ±5%, 1.5nF

RS Stock No.: 896-1495Brand: EPCOSManufacturers Part No.: B32620A0152J000
brand-logo
View all in Film Capacitors

Technical documents

Specifications

Brand

Epcos

Capacitance

1.5nF

Voltage

1kV dc

Tolerance

±5%

Series

B32620

Lead Pitch

7.5mm

Length

10mm

Lead Length

6.1mm

Depth

4mm

Height

8.5mm

Dimensions

10 x 4 x 8.5mm

Dielectric

Polypropylene

Terminal Type

Radial

Dissipation Factor

4 % @ 100 kHz

Lead Diameter

0.5mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Product details

B32560 / B32562 Series

Stacked-film radial wire-ended metallised polyester film capacitors
These devices are uncoated so care must be taken to observe creepage and clearances to adjacent live parts
Ideal for general consumer and industrial electronics applications including lamp ballast circuits for energy saving lamps

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

EPCOS B32620 Polypropylene Film Capacitor, 1kV dc, ±5%, 1.5nF
Select packaging type

P.O.A.

EPCOS B32620 Polypropylene Film Capacitor, 1kV dc, ±5%, 1.5nF
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Brand

Epcos

Capacitance

1.5nF

Voltage

1kV dc

Tolerance

±5%

Series

B32620

Lead Pitch

7.5mm

Length

10mm

Lead Length

6.1mm

Depth

4mm

Height

8.5mm

Dimensions

10 x 4 x 8.5mm

Dielectric

Polypropylene

Terminal Type

Radial

Dissipation Factor

4 % @ 100 kHz

Lead Diameter

0.5mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Product details

B32560 / B32562 Series

Stacked-film radial wire-ended metallised polyester film capacitors
These devices are uncoated so care must be taken to observe creepage and clearances to adjacent live parts
Ideal for general consumer and industrial electronics applications including lamp ballast circuits for energy saving lamps