Technical documents
Specifications
Brand
EpcosCapacitance
2.2nF
Voltage
2 kV dc, 500 V ac
Mounting Type
Through Hole
Tolerance
±5%
Series
B32632
Lead Pitch
15mm
Length
19mm
Depth
7mm
Height
13.5mm
Dimensions
19 x 7 x 13.5mm
Dielectric
Polypropylene
Terminal Type
Through Hole
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-55°C
Lead Diameter
0.8mm
P.O.A.
5
P.O.A.
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 5 - 45 | P.O.A. |
| 50 - 245 | P.O.A. |
| 250 - 995 | P.O.A. |
| 1000 - 2495 | P.O.A. |
| 2500+ | P.O.A. |
Technical documents
Specifications
Brand
EpcosCapacitance
2.2nF
Voltage
2 kV dc, 500 V ac
Mounting Type
Through Hole
Tolerance
±5%
Series
B32632
Lead Pitch
15mm
Length
19mm
Depth
7mm
Height
13.5mm
Dimensions
19 x 7 x 13.5mm
Dielectric
Polypropylene
Terminal Type
Through Hole
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-55°C
Lead Diameter
0.8mm
