Technical documents
Specifications
Brand
EpcosCapacitance
6.8nF
Voltage
300 V ac, 630 V dc
Mounting Type
Through Hole
Tolerance
±5%
Series
B32632
Lead Pitch
15mm
Length
19mm
Depth
6mm
Height
11.5mm
Dimensions
19 x 6 x 11.5mm
Dielectric
Polypropylene
Terminal Type
Through Hole
Lead Diameter
0.8mm
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-55°C
Country of Origin
Brazil
Product details
B32632...B32634 Series
Typical applications are smoothing, high-frequency AC loads, TV (flyback)
Highest possible contact reliability
Very high pulse strength
Wound capacitor technology
Self-healing properties
P.O.A.
5
P.O.A.
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 5 - 45 | P.O.A. |
| 50 - 245 | P.O.A. |
| 250 - 995 | P.O.A. |
| 1000 - 2495 | P.O.A. |
| 2500+ | P.O.A. |
Technical documents
Specifications
Brand
EpcosCapacitance
6.8nF
Voltage
300 V ac, 630 V dc
Mounting Type
Through Hole
Tolerance
±5%
Series
B32632
Lead Pitch
15mm
Length
19mm
Depth
6mm
Height
11.5mm
Dimensions
19 x 6 x 11.5mm
Dielectric
Polypropylene
Terminal Type
Through Hole
Lead Diameter
0.8mm
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-55°C
Country of Origin
Brazil
Product details
B32632...B32634 Series
Typical applications are smoothing, high-frequency AC loads, TV (flyback)
Highest possible contact reliability
Very high pulse strength
Wound capacitor technology
Self-healing properties
