EPCOS B32641B Polypropylene Film Capacitor, 1 kV dc, 500 V ac, ±5%, 10nF

RS Stock No.: 124-8353Brand: EPCOSManufacturers Part No.: B32641B0103J000
brand-logo
View all in Film Capacitors

Technical documents

Specifications

Brand

Epcos

Capacitance

10nF

Voltage

1 kV dc, 500 V ac

Tolerance

±5%

Series

B32641B

Lead Pitch

10mm

Length

13mm

Depth

5mm

Lead Length

7mm

Height

11mm

Dimensions

13 x 5 x 11mm

Dielectric

Polypropylene

Terminal Type

Radial

Lead Diameter

0.6mm

Maximum Operating Temperature

+110°C

Dissipation Factor

0.6 @ 1 kHz, 0.6 @ 10 kHz, 1.5 @ 100 kHz

PRICED TO CLEAR

Yes

Country of Origin

Brazil

Product details

EPCOS B32641B-B32642B Series Film Capacitors

EPCOS high frequency polypropylene film capacitor features a very compact design with high pulse strength, high current withstand capability.Maximum operating temperature 110°C. Wound capacitor technology.

Applications

High frequency applications with
high current stress
Switched-mode power supply
Electronic ballasts (resonant circuits)
LLC typology in resonant circuits

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

EPCOS B32641B Polypropylene Film Capacitor, 1 kV dc, 500 V ac, ±5%, 10nF
Select packaging type

P.O.A.

EPCOS B32641B Polypropylene Film Capacitor, 1 kV dc, 500 V ac, ±5%, 10nF
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Brand

Epcos

Capacitance

10nF

Voltage

1 kV dc, 500 V ac

Tolerance

±5%

Series

B32641B

Lead Pitch

10mm

Length

13mm

Depth

5mm

Lead Length

7mm

Height

11mm

Dimensions

13 x 5 x 11mm

Dielectric

Polypropylene

Terminal Type

Radial

Lead Diameter

0.6mm

Maximum Operating Temperature

+110°C

Dissipation Factor

0.6 @ 1 kHz, 0.6 @ 10 kHz, 1.5 @ 100 kHz

PRICED TO CLEAR

Yes

Country of Origin

Brazil

Product details

EPCOS B32641B-B32642B Series Film Capacitors

EPCOS high frequency polypropylene film capacitor features a very compact design with high pulse strength, high current withstand capability.Maximum operating temperature 110°C. Wound capacitor technology.

Applications

High frequency applications with
high current stress
Switched-mode power supply
Electronic ballasts (resonant circuits)
LLC typology in resonant circuits