EPCOS B32642B Polypropylene Film Capacitor, 400 V ac, 630 V dc, ±5%, 100nF

RS Stock No.: 124-8364Brand: EPCOSManufacturers Part No.: B32642B6104J000
brand-logo
View all in Film Capacitors

Technical documents

Specifications

Brand

Epcos

Capacitance

100nF

Voltage

400 V ac, 630 V dc

Tolerance

±5%

Series

B32642B

Lead Pitch

15mm

Length

18mm

Depth

8.5mm

Lead Length

7mm

Height

14.5mm

Dimensions

18 x 8.5 x 14.5mm

Dielectric

Polypropylene

Terminal Type

Radial

Lead Diameter

0.8mm

Maximum Operating Temperature

+110°C

Dissipation Factor

0.6 @ 1 kHz, 0.6 @ 10 kHz, 1.5 @ 100 kHz

Country of Origin

Brazil

Product details

EPCOS B32641B-B32642B Series Film Capacitors

EPCOS high frequency polypropylene film capacitor features a very compact design with high pulse strength, high current withstand capability.Maximum operating temperature 110°C. Wound capacitor technology.

Applications

High frequency applications with
high current stress
Switched-mode power supply
Electronic ballasts (resonant circuits)
LLC typology in resonant circuits

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

EPCOS B32642B Polypropylene Film Capacitor, 400 V ac, 630 V dc, ±5%, 100nF

P.O.A.

EPCOS B32642B Polypropylene Film Capacitor, 400 V ac, 630 V dc, ±5%, 100nF
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Epcos

Capacitance

100nF

Voltage

400 V ac, 630 V dc

Tolerance

±5%

Series

B32642B

Lead Pitch

15mm

Length

18mm

Depth

8.5mm

Lead Length

7mm

Height

14.5mm

Dimensions

18 x 8.5 x 14.5mm

Dielectric

Polypropylene

Terminal Type

Radial

Lead Diameter

0.8mm

Maximum Operating Temperature

+110°C

Dissipation Factor

0.6 @ 1 kHz, 0.6 @ 10 kHz, 1.5 @ 100 kHz

Country of Origin

Brazil

Product details

EPCOS B32641B-B32642B Series Film Capacitors

EPCOS high frequency polypropylene film capacitor features a very compact design with high pulse strength, high current withstand capability.Maximum operating temperature 110°C. Wound capacitor technology.

Applications

High frequency applications with
high current stress
Switched-mode power supply
Electronic ballasts (resonant circuits)
LLC typology in resonant circuits