Technical documents
Specifications
Brand
EpcosCapacitance
82nF
Voltage
400 V ac, 630 V dc
Tolerance
±5%
Series
B32642B
Lead Pitch
15mm
Length
18mm
Depth
8.5mm
Lead Length
7mm
Height
14.5mm
Dimensions
18 x 8.5 x 14.5mm
Dielectric
Polypropylene
Terminal Type
Radial
Lead Diameter
0.8mm
Maximum Operating Temperature
+110°C
Dissipation Factor
0.6 @ 1 kHz, 0.6 @ 10 kHz, 1.5 @ 100 kHz
Country of Origin
Brazil
Product details
EPCOS B32641B-B32642B Series Film Capacitors
EPCOS high frequency polypropylene film capacitor features a very compact design with high pulse strength, high current withstand capability.Maximum operating temperature 110°C. Wound capacitor technology.
Applications
High frequency applications with
high current stress
Switched-mode power supply
Electronic ballasts (resonant circuits)
LLC typology in resonant circuits
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Technical documents
Specifications
Brand
EpcosCapacitance
82nF
Voltage
400 V ac, 630 V dc
Tolerance
±5%
Series
B32642B
Lead Pitch
15mm
Length
18mm
Depth
8.5mm
Lead Length
7mm
Height
14.5mm
Dimensions
18 x 8.5 x 14.5mm
Dielectric
Polypropylene
Terminal Type
Radial
Lead Diameter
0.8mm
Maximum Operating Temperature
+110°C
Dissipation Factor
0.6 @ 1 kHz, 0.6 @ 10 kHz, 1.5 @ 100 kHz
Country of Origin
Brazil
Product details
EPCOS B32641B-B32642B Series Film Capacitors
EPCOS high frequency polypropylene film capacitor features a very compact design with high pulse strength, high current withstand capability.Maximum operating temperature 110°C. Wound capacitor technology.
Applications
High frequency applications with
high current stress
Switched-mode power supply
Electronic ballasts (resonant circuits)
LLC typology in resonant circuits