EPCOS B32654 Polypropylene Film Capacitor, 160 V ac, 250 V dc, ±5%, 4.7μF, Through Hole

RS Stock No.: 172-6031Brand: EPCOSManufacturers Part No.: B32654A3475J000
brand-logo
View all in Film Capacitors

Technical documents

Specifications

Brand

Epcos

Capacitance

4.7µF

Voltage

160 V ac, 250 V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

B32654

Lead Pitch

27.5mm

Length

31.5mm

Depth

18mm

Height

27.5mm

Dimensions

31.5 x 18 x 27.5mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Lead Diameter

0.8mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+100°C

Product details

B32651...B32656 Series

Construction

Wound capacitor technology with internal series connection for VR ≥1250Vdc
Plastic case (UL 94 V-0)
Epoxy resin sealing

Features

High pulse strength
High contact reliability
Small dimensions

Typical Applications

TV S-correction
TV flyback
Electronic ballast circuits

Radial 100°C

Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

EPCOS B32654 Polypropylene Film Capacitor, 160 V ac, 250 V dc, ±5%, 4.7μF, Through Hole

P.O.A.

EPCOS B32654 Polypropylene Film Capacitor, 160 V ac, 250 V dc, ±5%, 4.7μF, Through Hole
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Epcos

Capacitance

4.7µF

Voltage

160 V ac, 250 V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

B32654

Lead Pitch

27.5mm

Length

31.5mm

Depth

18mm

Height

27.5mm

Dimensions

31.5 x 18 x 27.5mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Lead Diameter

0.8mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+100°C

Product details

B32651...B32656 Series

Construction

Wound capacitor technology with internal series connection for VR ≥1250Vdc
Plastic case (UL 94 V-0)
Epoxy resin sealing

Features

High pulse strength
High contact reliability
Small dimensions

Typical Applications

TV S-correction
TV flyback
Electronic ballast circuits

Radial 100°C

Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal