Technical documents
Specifications
Brand
EpcosCapacitance
150nF
Voltage
200 V ac, 520 V dc
Tolerance
±10%
Series
B32671P
Lead Pitch
10mm
Length
13mm
Depth
5mm
Lead Length
6mm
Height
11mm
Dimensions
13 x 5 x 11mm
Dielectric
Polypropylene
Terminal Type
Radial
Lead Diameter
0.6mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Dissipation Factor
1 % @ 1 kHz, 2.5 % @ 10 kHz, 25 % @ 100 kHz
Product details
B32671P ... B32673P Series Metallised Polypropylene Film Capacitors (MKP)
EPCOS Metallised polypropylene film capacitors which have wound capacitor technology. These capacitors have a plastic case (UL 94 V-0) and epoxy resin sealing. They are smaller in size and offer the same capacitance value when compared to the current product.
Features & Benefits:
Compact design and small dimensions
High ripple and peak current
High frequency AC operation capability
High-voltage capability
Excellent self-healing property
RoHS-compatible
Halogen-free capacitors available on request
Applications in Power Factor Correction
Radial 125°C
Stock information temporarily unavailable.
Please check again later.
P.O.A.
25
P.O.A.
25
Technical documents
Specifications
Brand
EpcosCapacitance
150nF
Voltage
200 V ac, 520 V dc
Tolerance
±10%
Series
B32671P
Lead Pitch
10mm
Length
13mm
Depth
5mm
Lead Length
6mm
Height
11mm
Dimensions
13 x 5 x 11mm
Dielectric
Polypropylene
Terminal Type
Radial
Lead Diameter
0.6mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Dissipation Factor
1 % @ 1 kHz, 2.5 % @ 10 kHz, 25 % @ 100 kHz
Product details
B32671P ... B32673P Series Metallised Polypropylene Film Capacitors (MKP)
EPCOS Metallised polypropylene film capacitors which have wound capacitor technology. These capacitors have a plastic case (UL 94 V-0) and epoxy resin sealing. They are smaller in size and offer the same capacitance value when compared to the current product.
Features & Benefits:
Compact design and small dimensions
High ripple and peak current
High frequency AC operation capability
High-voltage capability
Excellent self-healing property
RoHS-compatible
Halogen-free capacitors available on request
Applications in Power Factor Correction