EPCOS B32682 Polypropylene Film Capacitor, 250 V ac, 400 V dc, ±10%, 15nF

RS Stock No.: 124-8382Brand: EPCOSManufacturers Part No.: B32682A4153K000
brand-logo
View all in Film Capacitors

Technical documents

Specifications

Brand

Epcos

Capacitance

15nF

Voltage

250 V ac, 400 V dc

Tolerance

±10%

Series

B32682

Lead Pitch

15mm

Length

18mm

Depth

5mm

Lead Length

7mm

Height

10.5mm

Dimensions

18 x 5 x 10.5mm

Dielectric

Polypropylene

Terminal Type

Radial

Lead Diameter

0.8mm

Maximum Operating Temperature

+110°C

Dissipation Factor

0.0004 @ 1 kHz, 0.0004 @ 10 kHz, 0.001 @ 100 kHz

Country of Origin

Brazil

Product details

EPCOS B32682- B32686 Series Film Capacitor

EPCOS high pulse polypropylene film capacitor features a very high pulse strength, the highest possible contact reliability and also self healing properties. Maximum operating temperature is 110°C.

Applications

Electronic ballast
Snubbering
Smoothing
High voltages and high currents
Switch mode power supplies

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

EPCOS B32682 Polypropylene Film Capacitor, 250 V ac, 400 V dc, ±10%, 15nF

P.O.A.

EPCOS B32682 Polypropylene Film Capacitor, 250 V ac, 400 V dc, ±10%, 15nF
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Epcos

Capacitance

15nF

Voltage

250 V ac, 400 V dc

Tolerance

±10%

Series

B32682

Lead Pitch

15mm

Length

18mm

Depth

5mm

Lead Length

7mm

Height

10.5mm

Dimensions

18 x 5 x 10.5mm

Dielectric

Polypropylene

Terminal Type

Radial

Lead Diameter

0.8mm

Maximum Operating Temperature

+110°C

Dissipation Factor

0.0004 @ 1 kHz, 0.0004 @ 10 kHz, 0.001 @ 100 kHz

Country of Origin

Brazil

Product details

EPCOS B32682- B32686 Series Film Capacitor

EPCOS high pulse polypropylene film capacitor features a very high pulse strength, the highest possible contact reliability and also self healing properties. Maximum operating temperature is 110°C.

Applications

Electronic ballast
Snubbering
Smoothing
High voltages and high currents
Switch mode power supplies