Technical documents
Specifications
Brand
EpcosCapacitance
15nF
Voltage
300 V ac, 630 V dc
Tolerance
±10%
Series
B32682
Lead Pitch
15mm
Length
18mm
Depth
6mm
Lead Length
7mm
Height
11mm
Dimensions
18 x 6 x 11mm
Dielectric
Polypropylene
Terminal Type
Radial
Lead Diameter
0.8mm
Maximum Operating Temperature
+110°C
Dissipation Factor
0.0004 @ 1 kHz, 0.0004 @ 10 kHz, 0.001 @ 100 kHz
Country of Origin
Brazil
Product details
EPCOS B32682- B32686 Series Film Capacitor
EPCOS high pulse polypropylene film capacitor features a very high pulse strength, the highest possible contact reliability and also self healing properties. Maximum operating temperature is 110°C.
Applications
Electronic ballast
Snubbering
Smoothing
High voltages and high currents
Switch mode power supplies
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Technical documents
Specifications
Brand
EpcosCapacitance
15nF
Voltage
300 V ac, 630 V dc
Tolerance
±10%
Series
B32682
Lead Pitch
15mm
Length
18mm
Depth
6mm
Lead Length
7mm
Height
11mm
Dimensions
18 x 6 x 11mm
Dielectric
Polypropylene
Terminal Type
Radial
Lead Diameter
0.8mm
Maximum Operating Temperature
+110°C
Dissipation Factor
0.0004 @ 1 kHz, 0.0004 @ 10 kHz, 0.001 @ 100 kHz
Country of Origin
Brazil
Product details
EPCOS B32682- B32686 Series Film Capacitor
EPCOS high pulse polypropylene film capacitor features a very high pulse strength, the highest possible contact reliability and also self healing properties. Maximum operating temperature is 110°C.
Applications
Electronic ballast
Snubbering
Smoothing
High voltages and high currents
Switch mode power supplies