EPCOS B32686 Polypropylene Film Capacitor, 300 V ac, 630 V dc, ±10%, 1.5μF

RS Stock No.: 124-8407Brand: EPCOSManufacturers Part No.: B32686A6155K000
brand-logo
View all in Film Capacitors

Technical documents

Specifications

Brand

Epcos

Capacitance

1.5µF

Voltage

300 V ac, 630 V dc

Tolerance

±10%

Series

B32686

Lead Pitch

37.5mm

Length

42mm

Depth

28mm

Lead Length

7mm

Height

42.5mm

Dimensions

42 x 28 x 42.5mm

Dielectric

Polypropylene

Terminal Type

Radial

Lead Diameter

1mm

Dissipation Factor

0.0004 @ 1 kHz, 0.0004 @ 10 kHz, 0.001 @ 100 kHz

Maximum Operating Temperature

+110°C

Country of Origin

Brazil

Product details

EPCOS B32682- B32686 Series Film Capacitor

EPCOS high pulse polypropylene film capacitor features a very high pulse strength, the highest possible contact reliability and also self healing properties. Maximum operating temperature is 110°C.

Applications

Electronic ballast
Snubbering
Smoothing
High voltages and high currents
Switch mode power supplies

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

EPCOS B32686 Polypropylene Film Capacitor, 300 V ac, 630 V dc, ±10%, 1.5μF

P.O.A.

EPCOS B32686 Polypropylene Film Capacitor, 300 V ac, 630 V dc, ±10%, 1.5μF
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Epcos

Capacitance

1.5µF

Voltage

300 V ac, 630 V dc

Tolerance

±10%

Series

B32686

Lead Pitch

37.5mm

Length

42mm

Depth

28mm

Lead Length

7mm

Height

42.5mm

Dimensions

42 x 28 x 42.5mm

Dielectric

Polypropylene

Terminal Type

Radial

Lead Diameter

1mm

Dissipation Factor

0.0004 @ 1 kHz, 0.0004 @ 10 kHz, 0.001 @ 100 kHz

Maximum Operating Temperature

+110°C

Country of Origin

Brazil

Product details

EPCOS B32682- B32686 Series Film Capacitor

EPCOS high pulse polypropylene film capacitor features a very high pulse strength, the highest possible contact reliability and also self healing properties. Maximum operating temperature is 110°C.

Applications

Electronic ballast
Snubbering
Smoothing
High voltages and high currents
Switch mode power supplies