EPCOS B32774 Polypropylene Capacitor PP, 450V dc, ±10%, 5μF

RS Stock No.: 882-9458Brand: EPCOSManufacturers Part No.: B32774D4505K000
brand-logo
View all in Film Capacitors

Technical documents

Specifications

Brand

Epcos

Capacitance

5µF

Voltage

450V dc

Tolerance

±10%

Series

B32774

Lead Pitch

27.5mm

Length

31.5mm

Lead Length

6mm

Depth

11mm

Equivalent Series Resistance

21.1mΩ

Height

21mm

Dimensions

31.5 x 11 x 21mm

Terminal Type

Radial

Lead Diameter

0.8mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Product details

B32774 ... B32778 Series Metallized Polypropylene Film Capacitors (MKP)

MKP DC link High Density Series up to 480 μF

High CV product, compact
Good self-healing properties
Over-voltage capability
Low losses with high current capability
High reliability
Long useful life
RoHS-compatible
Applications in Frequency Converters; Industrial and high-end Power Supplies and Solar Inverters

Radial 105°C

Encapsulated in self-extinguishing material meeting the requirements of UL94V-0

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

EPCOS B32774 Polypropylene Capacitor PP, 450V dc, ±10%, 5μF
Select packaging type

P.O.A.

EPCOS B32774 Polypropylene Capacitor PP, 450V dc, ±10%, 5μF
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Brand

Epcos

Capacitance

5µF

Voltage

450V dc

Tolerance

±10%

Series

B32774

Lead Pitch

27.5mm

Length

31.5mm

Lead Length

6mm

Depth

11mm

Equivalent Series Resistance

21.1mΩ

Height

21mm

Dimensions

31.5 x 11 x 21mm

Terminal Type

Radial

Lead Diameter

0.8mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Product details

B32774 ... B32778 Series Metallized Polypropylene Film Capacitors (MKP)

MKP DC link High Density Series up to 480 μF

High CV product, compact
Good self-healing properties
Over-voltage capability
Low losses with high current capability
High reliability
Long useful life
RoHS-compatible
Applications in Frequency Converters; Industrial and high-end Power Supplies and Solar Inverters

Radial 105°C

Encapsulated in self-extinguishing material meeting the requirements of UL94V-0