Technical documents
Specifications
Brand
EpcosCapacitance
47nF
Voltage
305V ac
Mounting Type
Through Hole
Tolerance
±20%
Lead Pitch
10mm
Length
13mm
Depth
6mm
Height
12mm
Dimensions
13 x 6 x 12mm
Dielectric
Polypropylene
Terminal Type
Through Hole
Lead Diameter
0.6mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
You may be interested in
KEMET PHE840 Metallised Polypropylene Film Capacitor, 275 V ac, 760 V dc, ±20%, 47nF, Through HoleBrand: KEMET
P.O.A.Each (In a Pack of 10) (ex VAT)
P.O.A.
Epcos Polypropylene Film Capacitor, 305V ac, ±20%, 47nF, Through Hole
Select packaging type
Standard
10
P.O.A.
Epcos Polypropylene Film Capacitor, 305V ac, ±20%, 47nF, Through Hole
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 10 - 40 | P.O.A. |
| 50 - 240 | P.O.A. |
| 250 - 990 | P.O.A. |
| 1000 - 2490 | P.O.A. |
| 2500+ | P.O.A. |
You may be interested in
KEMET PHE840 Metallised Polypropylene Film Capacitor, 275 V ac, 760 V dc, ±20%, 47nF, Through HoleBrand: KEMET
P.O.A.Each (In a Pack of 10) (ex VAT)
Technical documents
Specifications
Brand
EpcosCapacitance
47nF
Voltage
305V ac
Mounting Type
Through Hole
Tolerance
±20%
Lead Pitch
10mm
Length
13mm
Depth
6mm
Height
12mm
Dimensions
13 x 6 x 12mm
Dielectric
Polypropylene
Terminal Type
Through Hole
Lead Diameter
0.6mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
You may be interested in
KEMET PHE840 Metallised Polypropylene Film Capacitor, 275 V ac, 760 V dc, ±20%, 47nF, Through HoleBrand: KEMET
P.O.A.Each (In a Pack of 10) (ex VAT)
