Epcos Polypropylene Film Capacitor, 305V ac, ±20%, 1μF

RS Stock No.: 497-4286Brand: EpcosManufacturers Part No.: B32924A2105M
View all in Film Capacitors

Technical documents

Specifications

Brand

Epcos

Capacitance

1µF

Voltage

305V ac

Tolerance

±20%

Dielectric

Polypropylene

Lead Diameter

0.8mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

You may be interested in

P.O.A.

Epcos Polypropylene Film Capacitor, 305V ac, ±20%, 1μF
Select packaging type

P.O.A.

Epcos Polypropylene Film Capacitor, 305V ac, ±20%, 1μF

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Epcos

Capacitance

1µF

Voltage

305V ac

Tolerance

±20%

Dielectric

Polypropylene

Lead Diameter

0.8mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

You may be interested in