Technical documents
Specifications
Brand
EpcosCapacitance
1.5µF
Voltage
305V ac
Tolerance
±10%
Series
B3293
Lead Pitch
27.5mm
Suppression Class
X2
Length
31.5mm
Depth
14mm
Height
24.5mm
Dimensions
31.5 x 14 x 24.5mm
Terminal Type
Radial
Lead Diameter
0.8mm
Maximum Operating Temperature
+105°C
Dissipation Factor
8%
Country of Origin
China
Product details
B3293 Series - Class X2 305V
B32932 Series Metallised Polyester Film Capacitors (MKT)
Have internal series connection
Plastic case (UL 94 V-0)
Epoxy resin sealing, flame-retardant
High stability of capacitance value
X2 safety approval (up to 2.2 F)
Applications include connection in series with the mains; severe ambient conditions; Capacitive power supply applications and Energy meters
Stock information temporarily unavailable.
Please check again later.
P.O.A.
260
P.O.A.
260
Technical documents
Specifications
Brand
EpcosCapacitance
1.5µF
Voltage
305V ac
Tolerance
±10%
Series
B3293
Lead Pitch
27.5mm
Suppression Class
X2
Length
31.5mm
Depth
14mm
Height
24.5mm
Dimensions
31.5 x 14 x 24.5mm
Terminal Type
Radial
Lead Diameter
0.8mm
Maximum Operating Temperature
+105°C
Dissipation Factor
8%
Country of Origin
China
Product details
B3293 Series - Class X2 305V
B32932 Series Metallised Polyester Film Capacitors (MKT)
Have internal series connection
Plastic case (UL 94 V-0)
Epoxy resin sealing, flame-retardant
High stability of capacitance value
X2 safety approval (up to 2.2 F)
Applications include connection in series with the mains; severe ambient conditions; Capacitive power supply applications and Energy meters