Technical documents
Specifications
Brand
EpcosCapacitance
15pF
Voltage
50V dc
Package/Case
1206 (3216M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
±5%
Dimensions
3.2 x 1.6 x 0.8mm
Length
3.2mm
Depth
1.6mm
Height
0.8mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Product details
1206 Range
P.O.A.
Epcos 15pF MLCC, 50V dc V, ±5% , SMD
50
P.O.A.
Epcos 15pF MLCC, 50V dc V, ±5% , SMD
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 50 - 200 | P.O.A. |
| 250 - 450 | P.O.A. |
| 500 - 950 | P.O.A. |
| 1000 - 2450 | P.O.A. |
| 2500+ | P.O.A. |
Technical documents
Specifications
Brand
EpcosCapacitance
15pF
Voltage
50V dc
Package/Case
1206 (3216M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
±5%
Dimensions
3.2 x 1.6 x 0.8mm
Length
3.2mm
Depth
1.6mm
Height
0.8mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Product details
