EPCOS 220pF MLCC, 50V dc V, ±5% , SMD

RS Stock No.: 211-2767Brand: EpcosManufacturers Part No.: B37871K5221J60

Technical documents

Specifications

Brand

Epcos

Capacitance

220pF

Voltage

50V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

3.2 x 1.6 x 0.8mm

Length

3.2mm

Depth

1.6mm

Height

0.8mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

You may be interested in

P.O.A.

EPCOS 220pF MLCC, 50V dc V, ±5% , SMD
Select packaging type

P.O.A.

EPCOS 220pF MLCC, 50V dc V, ±5% , SMD

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Epcos

Capacitance

220pF

Voltage

50V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

3.2 x 1.6 x 0.8mm

Length

3.2mm

Depth

1.6mm

Height

0.8mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

You may be interested in