Epcos 470pF MLCC, 50V dc V, ±5%

RS Stock No.: 211-2852Brand: EpcosManufacturers Part No.: B37871K5471J60

Technical documents

Specifications

Brand

Epcos

Capacitance

470pF

Voltage

50V dc

Package/Case

1206 (3216M)

Dielectric

C0G

Tolerance

±5%

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

You may be interested in

P.O.A.

Epcos 470pF MLCC, 50V dc V, ±5%

P.O.A.

Epcos 470pF MLCC, 50V dc V, ±5%

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
50 - 100P.O.A.
150 - 450P.O.A.
500 - 950P.O.A.
1000 - 3950P.O.A.
4000+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Epcos

Capacitance

470pF

Voltage

50V dc

Package/Case

1206 (3216M)

Dielectric

C0G

Tolerance

±5%

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

You may be interested in