EPCOS 22pF MLCC, 50V dc V, ±5% , SMD

RS Stock No.: 545-0911Brand: EpcosManufacturers Part No.: B37940K5220J60

Technical documents

Specifications

Brand

Epcos

Capacitance

22pF

Voltage

50V dc

Package/Case

2012

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

2 x 1.25 x 1.3mm

Length

2mm

Depth

1.25mm

Height

1.3mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

You may be interested in

P.O.A.

EPCOS 22pF MLCC, 50V dc V, ±5% , SMD

P.O.A.

EPCOS 22pF MLCC, 50V dc V, ±5% , SMD

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Epcos

Capacitance

22pF

Voltage

50V dc

Package/Case

2012

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

2 x 1.25 x 1.3mm

Length

2mm

Depth

1.25mm

Height

1.3mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

You may be interested in