Epcos 470pF MLCC, 50V dc V, ±5%

RS Stock No.: 211-3293Brand: EpcosManufacturers Part No.: B37940K5471J60

Technical documents

Specifications

Brand

Epcos

Capacitance

470pF

Voltage

50V dc

Package/Case

0805 (2012M)

Dielectric

C0G

Tolerance

±5%

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

You may be interested in
Murata MLCC GRM2165C1H471JA01D
P.O.A.Each (In a Pack of 50) (ex VAT)

P.O.A.

Epcos 470pF MLCC, 50V dc V, ±5%

P.O.A.

Epcos 470pF MLCC, 50V dc V, ±5%

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Murata MLCC GRM2165C1H471JA01D
P.O.A.Each (In a Pack of 50) (ex VAT)

Technical documents

Specifications

Brand

Epcos

Capacitance

470pF

Voltage

50V dc

Package/Case

0805 (2012M)

Dielectric

C0G

Tolerance

±5%

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

You may be interested in
Murata MLCC GRM2165C1H471JA01D
P.O.A.Each (In a Pack of 50) (ex VAT)