Epcos 4.7nF MLCC, 50V dc V, ±10%

RS Stock No.: 211-3631Brand: EpcosManufacturers Part No.: B37941K5472K60

Technical documents

Specifications

Brand

Epcos

Capacitance

4.7nF

Voltage

50V dc

Package/Case

0805 (2012M)

Dielectric

X7R

Tolerance

±10%

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

You may be interested in

P.O.A.

Epcos 4.7nF MLCC, 50V dc V, ±10%

P.O.A.

Epcos 4.7nF MLCC, 50V dc V, ±10%

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
50 - 100P.O.A.
150 - 450P.O.A.
500+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Epcos

Capacitance

4.7nF

Voltage

50V dc

Package/Case

0805 (2012M)

Dielectric

X7R

Tolerance

±10%

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

You may be interested in