EPCOS 4.7nF MLCC, 50V dc V, ±10%
Technical documents
Specifications
Brand
EpcosCapacitance
4.7nF
Voltage
50V dc
Package/Case
0805 (2012M)
Dielectric
X7R
Tolerance
±10%
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
P.O.A.
EPCOS 4.7nF MLCC, 50V dc V, ±10%
1
P.O.A.
EPCOS 4.7nF MLCC, 50V dc V, ±10%
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
EpcosCapacitance
4.7nF
Voltage
50V dc
Package/Case
0805 (2012M)
Dielectric
X7R
Tolerance
±10%
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C