EPCOS 1μF MLCC, 16V dc V, ±10%

RS Stock No.: 545-1122Brand: EpcosManufacturers Part No.: B37941K9105K062

Technical documents

Specifications

Brand

Epcos

Capacitance

1µF

Voltage

16V dc

Package/Case

0805 (2012M)

Dielectric

X7R

Tolerance

±10%

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Stock information temporarily unavailable.

P.O.A.

EPCOS 1μF MLCC, 16V dc V, ±10%

P.O.A.

EPCOS 1μF MLCC, 16V dc V, ±10%

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Epcos

Capacitance

1µF

Voltage

16V dc

Package/Case

0805 (2012M)

Dielectric

X7R

Tolerance

±10%

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C