EPCOS 470nF MLCC, 16V dc V, ±10%

RS Stock No.: 496-2845Brand: EpcosManufacturers Part No.: B37941K9474K060

Technical documents

Specifications

Brand

Epcos

Capacitance

470nF

Voltage

16V dc

Package/Case

0805 (2012M)

Dielectric

X7R

Tolerance

±10%

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

You may be interested in

P.O.A.

EPCOS 470nF MLCC, 16V dc V, ±10%

P.O.A.

EPCOS 470nF MLCC, 16V dc V, ±10%

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Epcos

Capacitance

470nF

Voltage

16V dc

Package/Case

0805 (2012M)

Dielectric

X7R

Tolerance

±10%

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

You may be interested in