Technical documents
Specifications
Brand
EpcosCapacitance
33nF
Voltage
50V dc
Dielectric
X7R
Tolerance
±10%
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Product details
X7R Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing circuits
You may be interested in
KYOCERA AVX 33 nF Multilayer Ceramic Capacitor, 50 V dc, ±10 %, Through Hole SolderBrand: KYOCERA AVX
P.O.A.Each (In a Pack of 25) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
EPCOS 33nF MLCC, 50V dc V, ±10%
1
P.O.A.
EPCOS 33nF MLCC, 50V dc V, ±10%
Stock information temporarily unavailable.
1
You may be interested in
KYOCERA AVX 33 nF Multilayer Ceramic Capacitor, 50 V dc, ±10 %, Through Hole SolderBrand: KYOCERA AVX
P.O.A.Each (In a Pack of 25) (ex VAT)
Technical documents
Specifications
Brand
EpcosCapacitance
33nF
Voltage
50V dc
Dielectric
X7R
Tolerance
±10%
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Product details
X7R Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing circuits
You may be interested in
KYOCERA AVX 33 nF Multilayer Ceramic Capacitor, 50 V dc, ±10 %, Through Hole SolderBrand: KYOCERA AVX
P.O.A.Each (In a Pack of 25) (ex VAT)
