Epcos 68nF MLCC, 50V dc V, ±10% , Through Hole

RS Stock No.: 211-5463Brand: EpcosManufacturers Part No.: B37987M5683K
brand-logo

Technical documents

Specifications

Brand

Epcos

Capacitance

68nF

Voltage

50V dc

Mounting Type

Through Hole

Dielectric

X7R

Tolerance

±10%

Dimensions

5 x 2.5 x 6.5mm

Length

5mm

Depth

2.5mm

Height

6.5mm

Terminal Type

Through Hole

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

X7R Dielectric

Suitable for bypass, decoupling, filtering, sample and hold and timing circuits

You may be interested in

P.O.A.

Epcos 68nF MLCC, 50V dc V, ±10% , Through Hole

P.O.A.

Epcos 68nF MLCC, 50V dc V, ±10% , Through Hole

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
10 - 40P.O.A.
50 - 90P.O.A.
100 - 190P.O.A.
200 - 490P.O.A.
500+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Epcos

Capacitance

68nF

Voltage

50V dc

Mounting Type

Through Hole

Dielectric

X7R

Tolerance

±10%

Dimensions

5 x 2.5 x 6.5mm

Length

5mm

Depth

2.5mm

Height

6.5mm

Terminal Type

Through Hole

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

X7R Dielectric

Suitable for bypass, decoupling, filtering, sample and hold and timing circuits

You may be interested in