Technical documents
Specifications
Brand
EpcosCapacitance
1000µF
Voltage
100V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
25 (Dia.) x 30mm
Height
30mm
Minimum Operating Temperature
-40°C
Diameter
25mm
Maximum Operating Temperature
+85°C
Lifetime
2000h
Lead Pitch
10mm
Tolerance
±20%
Equivalent Series Resistance
87mΩ
Series
B41303
Ripple Current
1.3A
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 9 | P.O.A. |
| 10 - 49 | P.O.A. |
| 50 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250+ | P.O.A. |
Technical documents
Specifications
Brand
EpcosCapacitance
1000µF
Voltage
100V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
25 (Dia.) x 30mm
Height
30mm
Minimum Operating Temperature
-40°C
Diameter
25mm
Maximum Operating Temperature
+85°C
Lifetime
2000h
Lead Pitch
10mm
Tolerance
±20%
Equivalent Series Resistance
87mΩ
Series
B41303
Ripple Current
1.3A
