Technical documents
Specifications
Brand
EpcosCapacitance
8200µF
Voltage
350V dc
Technology
Electrolytic
Dimensions
76.9 (Dia.) x 143.2mm
Height
143.2mm
Minimum Operating Temperature
-40°C
Diameter
76.9mm
Maximum Operating Temperature
+85°C
Lead Pitch
31.7mm
Lifetime
12000h
Tolerance
±20%
Equivalent Series Resistance
16mΩ
Series
B43456
Ripple Current
20A
Leakage Current
≤0.02 (Cr/μF x Vr/V)^0.85 + 4 μA μA
Dissipation Factor
0.2 % @ 120Hz/+20°C
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 4 | P.O.A. |
| 5 - 9 | P.O.A. |
| 10 - 49 | P.O.A. |
| 50 - 99 | P.O.A. |
| 100+ | P.O.A. |
Technical documents
Specifications
Brand
EpcosCapacitance
8200µF
Voltage
350V dc
Technology
Electrolytic
Dimensions
76.9 (Dia.) x 143.2mm
Height
143.2mm
Minimum Operating Temperature
-40°C
Diameter
76.9mm
Maximum Operating Temperature
+85°C
Lead Pitch
31.7mm
Lifetime
12000h
Tolerance
±20%
Equivalent Series Resistance
16mΩ
Series
B43456
Ripple Current
20A
Leakage Current
≤0.02 (Cr/μF x Vr/V)^0.85 + 4 μA μA
Dissipation Factor
0.2 % @ 120Hz/+20°C
