Epcos 1000μF Electrolytic Aluminium Electrolytic Capacitor 250V dc, Through Hole - B43504A2108M

RS Stock No.: 496-1634Brand: EpcosManufacturers Part No.: B43504A2108M
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

Epcos

Capacitance

1000µF

Voltage

250V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

35 (Dia.) x 40mm

Height

40mm

Diameter

35mm

Lifetime

3000h

Lead Pitch

10mm

Series

B43504

Ripple Current

2.8A

Tolerance

±20%

Equivalent Series Resistance

130mΩ

P.O.A.

Epcos 1000μF Electrolytic Aluminium Electrolytic Capacitor 250V dc, Through Hole - B43504A2108M

P.O.A.

Epcos 1000μF Electrolytic Aluminium Electrolytic Capacitor 250V dc, Through Hole - B43504A2108M

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

Epcos

Capacitance

1000µF

Voltage

250V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

35 (Dia.) x 40mm

Height

40mm

Diameter

35mm

Lifetime

3000h

Lead Pitch

10mm

Series

B43504

Ripple Current

2.8A

Tolerance

±20%

Equivalent Series Resistance

130mΩ