Epcos 2200μF Electrolytic Aluminium Electrolytic Capacitor 450V dc - B43564A5228M

RS Stock No.: 204-3734Brand: EpcosManufacturers Part No.: B43564A5228M
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

Epcos

Capacitance

2200µF

Voltage

450V dc

Technology

Electrolytic

Dimensions

76.9 (Dia.) x 105.7mm

Height

105.7mm

Diameter

76.9mm

Lifetime

15000h

Tolerance

±20%

Equivalent Series Resistance

72mΩ

Series

B43564

Ripple Current

9.2A

P.O.A.

Epcos 2200μF Electrolytic Aluminium Electrolytic Capacitor 450V dc - B43564A5228M

P.O.A.

Epcos 2200μF Electrolytic Aluminium Electrolytic Capacitor 450V dc - B43564A5228M

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

Epcos

Capacitance

2200µF

Voltage

450V dc

Technology

Electrolytic

Dimensions

76.9 (Dia.) x 105.7mm

Height

105.7mm

Diameter

76.9mm

Lifetime

15000h

Tolerance

±20%

Equivalent Series Resistance

72mΩ

Series

B43564

Ripple Current

9.2A