Technical documents
Specifications
Brand
EpcosCapacitance
680µF
Voltage
450V dc
Mounting Type
Snap-In
Technology
Electrolytic
Dimensions
35 (Dia.) x 55mm
Height
55mm
Minimum Operating Temperature
-40°C
Diameter
35mm
Maximum Operating Temperature
+105°C
Lead Pitch
10mm
Lifetime
5000h
Equivalent Series Resistance
160mΩ
Polarised
Polar
Ripple Current
2.77A
Tolerance
±20%
Series
B43644
Dissipation Factor
0.2%
Country of Origin
Hungary
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
EpcosCapacitance
680µF
Voltage
450V dc
Mounting Type
Snap-In
Technology
Electrolytic
Dimensions
35 (Dia.) x 55mm
Height
55mm
Minimum Operating Temperature
-40°C
Diameter
35mm
Maximum Operating Temperature
+105°C
Lead Pitch
10mm
Lifetime
5000h
Equivalent Series Resistance
160mΩ
Polarised
Polar
Ripple Current
2.77A
Tolerance
±20%
Series
B43644
Dissipation Factor
0.2%
Country of Origin
Hungary
